• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Bit Taschenbox 11tlg 118663 Bit set PH, PZ, Allen, TX incl. bit holder

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 11 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell bit set, 11 pcs. (25 mm PH/PZ/T/H bits, sandblasted S2 steel, quick-change bit holder E 6.3, pocket cassette with setup function)

  • 25 mm bits – The kit contains bits in PH, PZ, T and H drives that are suitable for a variety of screwdriving jobs.; Drive marking – All bits are marked to allow quick and easy identification. Sand-blasted S2 steel - Made of robust S2 steel with sand-blasted surface, the bits are particularly robust and robust.; quick-change bit holder – The magnetic quick-change bit holder made of chrome vanadium with E 6.3 shank ensures secure hold and rapid bit change.; Pocket cassette – The compact cassette with mounting function enables a simple removal and takes care of order; Can be used universally – Suitable for commercial cordless screwdrivers and drills, Ideal for versatile applications.; For home and while traveling – Perfect for screwing and fixing work, no matter whether in the workshop or while traveling.

Technical specifications

Product type

Bit set

Downforce

PH

PZ

Allen

TX

Shape

C 6.3

Length

25 mm

Material

Chromium-vanadium steel

S2 steel

Features

incl. bit holder

Width

10 cm

Height

20 cm

Weight

128 g

Content

11 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437149 Einhell Bit Taschenbox 11tlg 118663 Bit set PH, PZ, Allen, TX incl. bit holder

Description

The 11-piece Einhell bit set contains ten 25 mm bits with C 6.3 shank in common profiles, which can be identified by the drive marking. They are made of sand-blasted S2 steel and resistant. The 60 mm quick-change bit holder made of chromium-vanadium with E 6.3 shank and inner hexagonal offers a secure hold with a strong magnet and stainless steel sleeve. The bit set is suitable for cordless screwdrivers and drills and is supplied in a compact pocket cassette with setup function – practical for various applications.

This text is machine translated.

Features

  • 7x 25 mm bits (PH / PZ / T / H), 1x quick change bit holder (E 6.3 Shaft, Chrome Vanadium, Stainless steel sleeve), 1x pocket cassette with setup function

Scope of delivery

  • 7x 25 mm bits (PH / PZ / T / H), 1x quick change bit holder (E 6.3 Shaft, Chrome Vanadium, Stainless steel sleeve), 1x pocket cassette with setup function

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)