• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell coffee cup TE-CF 18

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell coffee cup TE-CF 18

  • Original Einhell coffee cup for Einhell battery-operated coffee maker
  • Suitable for Einhell battery-operated coffee machine TE-CF 18 Li-Solo
  • Dust-proof stainless steel coffee cup
  • 240 ml capacity
  • Cup height 90 mm
  • This text is machine translated.
  • '240 ml' is written in large, bold typeface on a white background.

Technical specifications

  • Material cup: Stainless steel
  • Volume cup: 240 ml
Height

93 mm

Length

108 mm

Width

83 mm

Weight

0.2000 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3385462 Einhell coffee cup TE-CF 18

User & Safety Instructions

User & Safety Instructions 3385462 Einhell coffee cup TE-CF 18

More interesting products

(*All information is plus legal VAT)