
Highlights & Details
Set consists of Einhell Cordless Jigsaw TP-JST 18/135 Li BL - Solo and PXC-Starter-Kit 18V 4 Ah
- Number of strokes (max.): 3500 /min
- Upstroke (max.): 26 mm
Technical specifications
- Stroke height 26 mm
- Saw blade width 0.8-1.7
- Mitre cut up to 45° (left and right)
- Product type
Cordless jigsaw
- Features
incl. charger
incl. rechargeables
- Battery capacity
4.0 Ah
- Number of strokes (max.)
3500 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (plastic)
20 mm
- Cutting depth (max.) (aluminium)
10 mm
- Operating voltage
18 V
- Dim
(L x W x H) 244 x 71 x 182 mm
- Length
244 mm
- Width
71 mm
- Height
182 mm
- Weight
1.96 kg
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414178 Einhell Cordless jigsaw 4321265+4512042 incl. charger, incl. rechargeables 4.0 Ah
User & Safety Instructions
User & Safety Instructions 3414178 Einhell Cordless jigsaw 4321265+4512042 incl. charger, incl. rechargeables 4.0 Ah
Information
Information 3414178 Einhell Cordless jigsaw 4321265+4512042 incl. charger, incl. rechargeables 4.0 Ah
Warranty Terms
Warranty Terms 3414178 Einhell Cordless jigsaw 4321265+4512042 incl. charger, incl. rechargeables 4.0 Ah
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- T-style handle for easy tool guiding via head
- High smoothness for exact cuts
- Lock switch for continuous operation
- LED-light for illuminating the cutting area
- Tool-free saw-blade mounting
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- Power X-Change battery
- Charger
- Cordless jigsaw
- 3x Saw blades.
- Exhaust adapter
- 90° adapter
- Parallel guide
- Shatterproof
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






