
Highlights & Details
Set consisting of Einhell Cordless Jigsaw TP-JST 18/135 Li BL - Solo and Einhell System Case E-Case S-F
- Number of strokes (max.): 3500 /min
- Upstroke (max.): 26 mm
Technical specifications
- Stroke height 26 mm
- Saw blade width 0.8-1.7
- Mitre cut up to 45° (left and right)
- Product type
Cordless jigsaw
- Features
incl. E-Case
w/o charger
w/o battery
- Number of strokes (max.)
3500 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (plastic)
20 mm
- Cutting depth (max.) (aluminium)
10 mm
- Operating voltage
18 V
- Dim
(L x W x H) 244 x 71 x 182 mm
- Length
244 mm
- Width
71 mm
- Height
182 mm
- Weight
1.96 kg
- No. of power packs included
0
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439195 Einhell Cordless jigsaw 4321265+4540011 incl. E-Case, w/o charger, w/o battery No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3439195 Einhell Cordless jigsaw 4321265+4540011 incl. E-Case, w/o charger, w/o battery No. of power packs included 0
Warranty Terms
Warranty Terms 3439195 Einhell Cordless jigsaw 4321265+4540011 incl. E-Case, w/o charger, w/o battery No. of power packs included 0
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- T-style handle for easy tool guiding via head
- High smoothness for exact cuts
- Lock switch for continuous operation
- LED-light for illuminating the cutting area
- Tool-free saw-blade mounting
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Cordless jigsaw
- 3x Saw blades.
- Exhaust adapter
- 90° adapter
- Parallel guide
- Shatterproof
- User manual.
- Einhell system case e-case s-F
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














