
Technical specifications
- Product type
Detector
- Suitable for
Ferrous metal
Non-ferrous metal
Wood
Live wires
- Locating depth (wood)
24 mm
- Locating depth (ferrous metals)
80 mm
- Locating depth (non-ferrous metals)
38 mm
- Dim
(L x W x H) 196 x 85 x 29 mm
- Length
196 mm
- Width
85 mm
- Height
29 mm
- Weight
200 g
- Locating depth (live cables)
60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556178 Einhell Detector TE-MD 80 2270145 Suitable for Ferrous metal, Non-ferrous metal, Wood, Live wires
Warranty Terms
Warranty Terms 3556178 Einhell Detector TE-MD 80 2270145 Suitable for Ferrous metal, Non-ferrous metal, Wood, Live wires
What kind of Metal & Wire Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















