
Highlights & Details
kwb cable detector safety-Fixx 011620 (locating device for power lines, metals, wooden beams)
- Locating depth (max.) 38 mm
Technical specifications
- Product type
Cable detector
- Locating depth (max.)
38 mm
- Accuracy (+/-)
3 mm
- Suitable for
Wood
Ferrous metal
Live wires
- Locating depth (wood)
18 mm
- Locating depth (ferrous metals)
19 mm
- Locating depth (non-ferrous metals)
19 mm
- Warning type
Visual
- Dim
(L x W) 155 mm x 65 mm
- Length
155 mm
- Width
65 mm
- Locating depth (live cables)
38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2611468 kwb Cable detector SAFETY-FIXX 11620 Locating depth (max.) 38 mm Suitable for Wood, Ferrous metal, Live wires
User & Safety Instructions
User & Safety Instructions 2611468 kwb Cable detector SAFETY-FIXX 11620 Locating depth (max.) 38 mm Suitable for Wood, Ferrous metal, Live wires
Description
This text is machine translated.
Features
- Cable, metal and wood detector in the wall, safe drilling by +/- 3 mm measuring accuracy; optical and acoustic signal with cable location
- Marking aid for marking on the wall
- 9 volt battery included
- Search depth for metal and cable 38 mm
- For wood in light walls 18 mm
What kind of Metal & Wire Detectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























