
Highlights & Details
Line laser GLL of 2-10 PROF.
- Range (max.) 10 m
- Levelling accuracy (+/-) 0.3 mm / m
- Auto-adjustment range (+/-): 4°
Technical specifications
- Laser Type: 630 - 650 nm
- levelling time typically: 4 s
- Color Laser Line: red
- Product type
Multi-line laser
- Features
Self-levelling
Incl. bag
- Range (max.)
10 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
(Line Operation/Cross-line operation) 17/9 h
- Power supply (details)
3 x 1.5 V LR6 (AA)
- Tripod thread mount
1/4"
5/8"
- Length
106 mm
- Width
55 mm
- Height
112 mm
- Dim
(L x W x H) 106 x 55 x 112 mm
- Weight
0.490 kg
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GLL 2-10
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597588 Bosch Professional GLL 2-10 Multi-line laser Self-levelling, Incl. bag Range (max.): 10 m
User & Safety Instructions 1597588 Bosch Professional GLL 2-10 Multi-line laser Self-levelling, Incl. bag Range (max.): 10 m
Description
Compact design and intuitive operation for easy handling
Robust industrial laser, among other things by dust and splash-water protection IP 54
This text is machine translated.
Features
- Horizontal and vertical laser lines
- Dust and splash-proof according to IP54.
Scope of delivery
- Batteries
- Case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 261.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































