
Highlights & Details
Three-dimensional green laser horizontal and two vertical laser circles, compact stand 150 cm as well as Digital Connection interface
- Sustainable design: The majority of the enclosure is made from recycled plastic
- Three-dimensional laser with one horizontal and two vertical 360° laser circuits
- Accurate horizontal and vertical alignment of objects
- Easy alignment of slopes with manual inclination function
- Good visibility with green laser technology
- Digital connection interface for remote control with the Smartphone via Commander-APP
- Time-saving automatic alignment
- Effective protection against measurement errors by tilt function
- Light and robust 150 cm compact tripod
- Crank stroke and retractable tripod legs
- Integrated handheld receiver mode for outdoor applications and large ranges
- Pendulum lock for safe transportation
Technical specifications
- Product type
3-D laser
- Features
Incl. bag
Incl. tripod
- Range (max.)
30 m
- Accuracy (+/-)
0.35 mm
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Operating time (battery-powered)
With 3 laser levels: Approx. 2 h.
With 1 Laser level: Approx. 9 h
- Power supply (details)
3X 1.5V LR6 (AA)
- Length
120 mm
- Width
80 mm
- Height
122 mm
- Dim
(L x W x H) 120 x 80 x 122 mm
- Weight
525 g
Manufacturer's standards (no certificate)
- Type
CompactPlane-Laser 3G Set 150
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350340 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Incl. bag, Incl. tripod Range (max.): 30 m
User & Safety Instructions
User & Safety Instructions 3350340 Laserliner CompactPlane-Laser 3G Set 150 3-D laser Incl. bag, Incl. tripod Range (max.): 30 m
Description
This text is machine translated.
Scope of delivery
- CompactPlane-Laser 3G
- Bag
- 150 cm compact tripod including carrying case
- Batteries
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































