
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Cross-line laser, red
- Product strengths:Accurate, self-leveling cross-line projection
- Horizontal and vertical self-leveling up to ±4°
- Compatible with DE0892 detector for a range of up to 50 meters
- 2 Button operation with battery indicator for simple handling
- Easy positioned magnetic angle for easy attachment to metal surfaces
- Robust, moisture-proof and fully rubberized casing for use even under difficult conditions
- With convenient battery mode for more than 40 hours run time
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
15 m
- Visible beam length
15 m
- Power supply (details)
4.5 V
- Length
200 cm
- Width
100 mm
- Height
50 mm
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Weight
3700 g
Manufacturer's standards (no certificate)
- Type
DW088K-XJ
- Depth
200 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015073 DEWALT DW088K-XJ Cross line laser Self-levelling Range (max.): 15 m
Description
Dewalt DW088K-XJ Cross line-laser red
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cross-line laser
- Carrying case
- Wall bracket
- LR 6 batteries
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































