
Highlights & Details
Line laser GLL3-80
- High visibility thanks to high power diodes
- Thanks to 3 x 360°-Lines simultaneous horizontal and vertical leveling work
Technical specifications
- Working range with receiver: 80 m
- Levelling time: 4s
- Product type
Multi-line laser
- Range (max.)
30 m
- Accuracy (+/-)
0.2 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
18/9/5 h
- Power supply (details)
4 x 1.5 V LR6 (AA)
- Tripod thread mount
1/4"
5/8"
- Length
150 cm
- Width
500 mm
- Height
300 mm
- Dim
(L x W x H) 150 cm x 500 mm x 300 mm
- Weight
5
Manufacturer's standards (no certificate)
- Type
GLL 3-80
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842753 Bosch Professional GLL 3-80 Multi-line laser Range (max.): 30 m
User & Safety Instructions
User & Safety Instructions 1842753 Bosch Professional GLL 3-80 Multi-line laser Range (max.): 30 m
Description
This text is machine translated.
Scope of delivery
- 4 x 1.5 V AA batteries
- Target
- Bag.
Frequently Bought Together
(*All information is plus legal VAT)€ 470.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































