
Highlights & Details
Compact, green Cross line-Laser with excellent visibility, 1/4"-Thread and flexibly applicable clamp mounting
- Sustainable design: The majority of the enclosure is made from recycled plastic
- Precise horizontal and vertical alignment of objects
- Good visibility with green laser technology
- Easy alignment of slopes with manual inclination function
- Versatile fixing options without damages
- Easy adjustment of the height and position of the measuring device
- Time-saving automatic alignment
- Integrated manual receiver mode for outdoor applications
- Visual signals warn if the device is out of the level area
- Pendulum lock for safe transportation
Technical specifications
- Product type
Cross line laser
- Range (max.)
40 m
- Accuracy (+/-)
0.3 mm
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Operating time (battery-powered)
6 h
- Power supply (details)
2X 1.5V LR6 (AA)
- Tripod thread mount
1/4"
- Length
84 mm
- Width
62 mm
- Height
76 mm
- Dim
(L x W x H) 84 x 62 x 76 mm
- Weight
276 g
Manufacturer's standards (no certificate)
- Type
SmartCross-Laser GX Set
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350338 Laserliner SmartCross-Laser GX Set Cross line laser Range (max.): 40 m
User & Safety Instructions
User & Safety Instructions 3350338 Laserliner SmartCross-Laser GX Set Cross line laser Range (max.): 40 m
Description
This text is machine translated.
Scope of delivery
- Cross-line laser SmartCross-Laser GX
- Flex clamp
- 2x batteries 1.5V LR6 (AA)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































