
Highlights & Details
360°Line laser with green laser technology, compact stand 150 cm, manual inclination-function use of recycled material for sustainability
- - Sustainable design: Most of the housing is made of recycled plastic
- - Exact alignment by horizontal laser circle and vertical laser line
- - Good visibility with green laser technology
- - Easy alignment of slopes with manual tilt function
- - Easy-to-see color battery charge indicator
- Particular switchable Laser linies
- - Light and robust compact tripod 150 cm
- - Time-saving automatic alignment
- - Hand-held receiver suitable for outdoor use and fixing at measuring plates
- - Device warns when leaving the leveling area
- - Pendulum lock for safe transport
Technical specifications
- Product type
360-degree line laser level
- Laser category
2
Manufacturer's standards (no certificate)
- Type
SmartLine-Laser G360 Set 150cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3398083 Laserliner SmartLine-Laser G360 Set 150cm 360-degree line laser level
User & Safety Instructions
User & Safety Instructions 3398083 Laserliner SmartLine-Laser G360 Set 150cm 360-degree line laser level
Warranty Terms
Warranty Terms 3398083 Laserliner SmartLine-Laser G360 Set 150cm 360-degree line laser level
Description
This text is machine translated.
Scope of delivery
- Bag
- 150 cm compact tripod including carrying case
- Batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 341.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































