
Highlights & Details
Green laser with high visibilityIdeal for ceiling and floor measurements
- Adjustable laser brightness
- LED out-of-level warning
- Battery indicator
- Horizontal level function
- Vertical level function
- Manual line alignment
Technical specifications
- 3x AA Alkaline battery (not included)
- Product type
Cross line and plumb dot laser
- Features
Green laser
Incl. 360-degree laser
Self-levelling
- Range (max.)
30 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Operating time (battery-powered)
3.5 h
- Tripod thread mount
1/4"
- Length
96.5 mm
- Width
56 mm
- Height
115 mm
- Dim
(L x W x H) 96.5 x 56 x 115 mm
- Weight
344 g
Manufacturer's standards (no certificate)
- Type
TO-10127919
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375973 TOOLCRAFT Cross line and plumb dot laser Green laser, Incl. 360-degree laser, Self-levelling Range (max.): 30 m
Warranty Terms
Warranty Terms 3375973 TOOLCRAFT Cross line and plumb dot laser Green laser, Incl. 360-degree laser, Self-levelling Range (max.): 30 m
Description
The brightness of the laser is adjustable and a LED warning signals a level crossing. The built-in battery level indicator displays the current battery status. In addition to the horizontal and vertical leveling functions, this tool also offers manual line alignment for flexible applications.
The class 2 laser with a wavelength of 520 nm and an output power of < 1 mW has a working range of approx. 30 meters. The self-leveling time is less than 3 seconds and the self-leveling range is ± 3°. The 1/4" tripod thread allows simple attachment to a tripod. Operation requires 3 AA batteries (not included). Rely on the functionality and precision of the TOOLCRAFT cross and dot-line laser for exact measurement results.
This text is machine translated.
Features
- Laser type: Class 2, 520nm, green laser
- Output laser power: < 1mW
- Working range: approx. 30m
- Levelling Accuracy: ±0.3 mm/m
- Dot accuracy: ± 0.5 mm / m
- Self-leveling time: <3 s
- Self-leveling range: ± 3°
- Tripod thread: 1/4""
- Battery type: 3x AA (not included)
Scope of delivery
- 1x Cross line laser
- User manual
Hints
System requirements
- 3x AA battery (not included)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































