
Technical specifications
- Measuring accuracy in normal position: 0.50 mm/m
- Measurement accuracy in transshipment position: 0.50 mm/m.
- Accuracy of electronic tilt measurement at 0° and 90° +/-: 0.05°
- Accuracy of electronic tilt measurement at 1° to 89° +/-: 0.10°
- Number of measuring surfaces: 2
- IP67 protection class
- Product type
Digital level
- Features
incl. magnet
incl. anti-slip pad
incl. bag
- Length
61 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2x AA batteries
- Weight
0
- Type
TECH 196M DL
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2980195 Stabila TECH 196M DL 19823 Digital level incl. magnet, incl. anti-slip pad, incl. bag 61 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2980195 Stabila TECH 196M DL 19823 Digital level incl. magnet, incl. anti-slip pad, incl. bag 61 cm 0.5 mm/m
Description
This text is machine translated.
Features
- Electronic spirit level with extra-strong rare-earth magnet system as well as 2 digital displays for measuring value of inclinations, slopes and angles
- 2 digital displays, illuminated at the push of a button
- ULTRA-PROTECT - optimal protection against dust and water as per IP 67
- Two digital displays that can be read optimally in each application
- Acoustic navigation with two different signal tones
- CAL-FREE – calibration-free electronics. Lag-free measurement. Extra strong rare-earth magnet system
Scope of delivery
- Electronics spirit level TECH 196M DL/61 cm
- Spirit level bag
- 2x AA battery
Frequently Bought Together
(*All information is plus legal VAT)€ 248.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































