
Highlights & Details
TOOLCRAFT Digital Level with level bubbles, magnets
- LED technology with bright display, meets IP54 standards
- Accuracy of display: ±0.1° at 0° and 90°: ±0.2° at other angles
- Accuracy of bubble vials: 1.0 mm/m
- Audible tone at horizontal & vertical
- Thermoplastic rubber (TPR) on each end cap for better protection against drops and impacts
- Built-in magnet
Technical specifications
- *** 400mm 16 inch level with 2 bubble vials(0° & 90°)
- *** Resolution: 0.05°
- *** Horizontal level measuring range: 0 to 360° (4*90°)
- *** Accuracy of display: ±0.1° at 0° and 90°: ±0.2° at the rest angles
- Accuracy of bubble vials: 1.0mm/m
- *** Measures angle in ° degrees, % percent, mm/m, IN/FT slope or pitch
- *** Audible tone at horizontal & vertical
- *** Automatic shut-off after 3 minutes
- *** Set Zero function at any angle
- *** Low battery indicate
- *** Auto-reverse reading of LED display
- *** "Traffic Light" LED technology for the brightest display
- Product type
Digital level
- Features
incl. magnet
- Length
400 mm
- Reading range
360°
- Level accuracy
1.0 mm/m
- Material
Aluminium
- Material properties
Aluminium alloy
- Width
62 mm
- Height
28 mm
- Dim
(L x W x H) 400 x 62 x 28 mm
- Weight
480 g
- Type
TO-7337448
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445816 TOOLCRAFT TO-7337448 Digital level incl. magnet 400 mm 360 ° 1.0 mm/m
Warranty Terms
Warranty Terms 2445816 TOOLCRAFT TO-7337448 Digital level incl. magnet 400 mm 360 ° 1.0 mm/m
Description
Features
- Hold function for freezing the measurement
- Strong aluminium frame, thickness: 1.5 mm on the bottom, 1.2 mm on the top, 1.4 mm on the front & back faces
- Milling on the top & bottom aluminium faces
- 2 hanging holes on each end cap
- Strong magnetic force, 6 built-in magnets on aluminium base
- Operated by DC 3V (2* AAA 1.5 V batteries, not included)
- IP54 waterproof & dustproof
- Working temperature: 0~40 ℃
Scope of delivery
- Main unit
- Carry bag
- Instruction manual
Frequently Bought Together
(*All information is plus legal VAT)€ 75.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































