
Technical specifications
- non-magnetic
- Product type
Alu spirit level
- Length
1250 mm
- Level accuracy
0.5 mm
- Material
Aluminium
- Width
12 cm
- Height
5 cm
- Dim
(L x W x H) 1250 mm x 12 cm x 5 cm
- Weight
1.55 kg
- Type (Bosch)
Bosch Professional (blue)
- Range (max.)
1250 mm
- Type
Bosch Power Tools
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533280 Bosch Professional Bosch Power Tools 1.600.A01.6BR Alu spirit level 1250 mm 0.5 mm
Warranty Terms
Warranty Terms 2533280 Bosch Professional Bosch Power Tools 1.600.A01.6BR Alu spirit level 1250 mm 0.5 mm
Description
Features
- The Bosch Professional Spirit Level from the hand tool range for the demanding craftsmanVery convenient, since the spirit level can be checked from both sidesHigh durability thanks to solid aluminum casing and impact-resistant end capsAccuracy - through the machined surfaces and a precision of 0.5 mm/m.
- This text is machine translated.
Scope of delivery
- Professional spirit level 120cm, non-magnetic
Frequently Bought Together
(*All information is plus legal VAT)€ 123.94€ 109.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























