
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Horizontal type water 70 Tmw
- Horizontal and vertical bubble level
- rotating angle spirit level
- magnetic strips
Technical specifications
- Horizontal and vertical bubble level
- Rotating angle spirit level
- Magnetic Strip
- Product type
Torbedo level
- Features
incl. magnet
- Length
25 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
Manufacturer's standards (no certificate)
- Reading range
250 mm
- Type
Type 70 TMW
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1233715 Stabila Type 70 TMW 14010 Torbedo level incl. magnet 25 cm 0.5 mm/m
Warranty Terms
Warranty Terms 1233715 Stabila Type 70 TMW 14010 Torbedo level incl. magnet 25 cm 0.5 mm/m
Description
Features
- Smooth Alu-Rechteckprofil
- Electrostatic powder coating
- Slim, light-weight model.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























