
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Digital electronic water-level in a handy format - use of recycled material for sustainability
- - Sustainable design: Most of the housing is made of recycled plastic
- - Exact alignment of inclines
- - Convenient 360° angle display
- - Reference function allows the transfer of angles
- - Comfortable over-head measurements with flip display
- - High accuracy and precise adaptation to the measuring surface by means of calibration function
- - Hold function for fixing the current measured value in the display
- - Compact design, suitable for any toolbox
- Clear Display
- - Adhesive magnets
Technical specifications
- Product type
Digital level
- Type
MasterLevel Box
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3398086 Laserliner MasterLevel Box 081.260E Digital level
User & Safety Instructions
User & Safety Instructions 3398086 Laserliner MasterLevel Box 081.260E Digital level
User & Safety Instructions 3398086 Laserliner MasterLevel Box 081.260E Digital level
Warranty Terms
Warranty Terms 3398086 Laserliner MasterLevel Box 081.260E Digital level
Description
The digital electronic spirit level in a handy square format is Ideal for exact adjustment of inclination. The device has a 360° angle display and a reference function for transferring angles. In case of over-head measurements the display rotates along and is thus easy to read in any position. The last determined value can be kept on the display using the hold function With the help of the calibration function a high measuring accuracy is offered. Strong magnetic clamp serves for secure attachment to metal surfaces. The housing is mostly made from recycled plastic and makes a valuable contribution to sustainability.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Master level box
- Battery
- Bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































