
Technical specifications
- Laser wavelength 515 nm
- Product type
3-D laser
- Features
Self-levelling
- Accuracy (+/-)
0.35 mm/m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Visible beam length
30 m
- Operating time (battery-powered)
9 h
- Power supply (details)
Li-ion battery pack 7.4 V / 2.6Ah / 19.24Wh
- Tripod thread mount
1/4"
5/8"
- Length
80 mm
- Width
120 mm
- Height
122 mm
- Dim
(L x W x H) 80 x 120 x 122 mm
- Weight
525 g
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type
CompactPlane-Laser 3G Pro
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2842843 Laserliner CompactPlane-Laser 3G Pro 3-D laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2842843 Laserliner CompactPlane-Laser 3G Pro 3-D laser Self-levelling
User & Safety Instructions 2842843 Laserliner CompactPlane-Laser 3G Pro 3-D laser Self-levelling
User & Safety Instructions 2842843 Laserliner CompactPlane-Laser 3G Pro 3-D laser Self-levelling
Warranty Terms
Warranty Terms 2842843 Laserliner CompactPlane-Laser 3G Pro 3-D laser Self-levelling
Description
This text is machine translated.
Features
- Three-dimensional green laser with one horizontal and two vertical laser circles as well as Digital Connection interface
Scope of delivery
- CompactPlane-Laser 3G Pro2 x high-capacity pack (Li-Ion)Mains / charger incl. international AdapterUSB-C cable Carrying case
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































