
Highlights & Details
STABILA rotating laser LAR 160, 7-piece set
- High precision operation – leveling accuracy ± 0.1 mm/m.
- Powerful receiver – large work area up to 600 m in diameter
- Weather-proof – water and dust-proof according to protection class IP 65
- Fully equipped – with stand and telescopic leveling plate.
Technical specifications
- Product type
360-degree laser
- Features
Incl. tripod
Incl. 5 m pole
- Range (max.)
600 m
- Accuracy (+/-)
0.1 mm
- Laser category
2
- Operating time (battery-powered)
up to 40 hours
- Length
21 mm
- Width
16 mm
- Height
21 mm
- Dim
(L x W x H) 21 x 16 x 21 mm
- Weight
1.81 kg
- Weight, information
without accessories
Manufacturer's standards (no certificate)
- Type
LAR 160, 7-pcs
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2320155 Stabila LAR 160, 7-pcs 360-degree laser Incl. tripod, Incl. 5 m pole Range (max.): 600 m
User & Safety Instructions
User & Safety Instructions 2320155 Stabila LAR 160, 7-pcs 360-degree laser Incl. tripod, Incl. 5 m pole Range (max.): 600 m
Information
Information 2320155 Stabila LAR 160, 7-pcs 360-degree laser Incl. tripod, Incl. 5 m pole Range (max.): 600 m
Warranty Terms
Warranty Terms 2320155 Stabila LAR 160, 7-pcs 360-degree laser Incl. tripod, Incl. 5 m pole Range (max.): 600 m
Description
This text is machine translated.
Features
- Fully automatic, motor-controlled rotating laser – high leveling accuracy ± 0.1 mm/m, quick self-leveling within 20 seconds.
- Four laser functions for a versatile use - horizontal and vertical rotation, soldering function and right angle (90°) in the vertical mode.
- Protection class IP 65 - dust and waterproof.
- Shock-absorbing Stabila soft-grip cover protects against blows – the laser optics is also protected by the stable housing head.
- Simple control via three control buttons: On/off, tilt mode, manual mode.
- Battery drawer – easy to change even directly on the stand.
- Large working area with REC 160 R/G set receiver – up to 600 m diameter.
- Two 5/8"-threading integrated into the housing for horizontal and vertical application on a stand.
- Target plate with magnetic holder and reticule.
- Laser viewing glasses – increases visibility of the laser beam by 50%.
- Sturdy carrying case for comfortable transport and safe storage.
Scope of delivery
- Receiver;stand;leveling plate;target plate;carrying case;laser viewing glasses.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































