
Highlights & Details
Green laser with high visibilityQuick self-leveling time (less than 3 seconds)
- Adjustable laser brightness
- Battery indicator
- Horizontal level function
- Vertical level function
- Free line alignment
Technical specifications
- Battery type: 3x AA (not included)
- Product type
Cross line laser
- Features
Green laser
Self-levelling
- Range (max.)
30 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Operating time (battery-powered)
6 h
- Tripod thread mount
1/4"
- Length
96.5 mm
- Width
56 mm
- Height
98 mm
- Dim
(L x W x H) 96.5 x 56 x 98 mm
- Weight
275 g
- Weight, information
approx., without batteries
Manufacturer's standards (no certificate)
- Type
TO-10127916
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375972 TOOLCRAFT Cross line laser Green laser, Self-levelling Range (max.): 30 m
Warranty Terms
Warranty Terms 3375972 TOOLCRAFT Cross line laser Green laser, Self-levelling Range (max.): 30 m
Description
This cross line laser offers both a horizontal and a vertical leveling function as well as the possibility of free line alignment for maximum flexibility. The class 2 laser with an output power of < 1 mW and a wavelength of 520 nm has a working range of approx. 30 meters. Self-leveling range is ± 3°. The integrated 1/4" tripod thread allows simple attachment to a tripod. It is powered by 3 AA batteries (not included). Rely on the performance and versatility of the TOOLCRAFT cross-line laser for precise alignment in different application areas.
This text is machine translated.
Features
- Laser type: Class 2, 520nm, green laser
- Output laser power: < 1mW
- Working range: Approx 30m
- Accuracy: ±0.3 mm/m
- Self-leveling time: <3 s
- Self-leveling range: ± 3°
- Tripod thread: 1/4""""
- Battery type: 3x AA (not included)
Scope of delivery
- 1x Cross line laser
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































