
Highlights & Details
Bosch laser distance meter GLM 150-27 C
- Reading range 0.08 m - 150 m
- Accuracy ± 1.5 mm;IP54
Technical specifications
- Product type
Laser range finder
- Type
GLM 150-27 C
- Min. reading range
0.08 m
- Max. reading range
150 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Volume calculator
- Type (Bosch)
Bosch Professional (blue)
- Weight
0.210 kg
IP54
- Memory
50
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 200 cm x 150 mm x 100 mm
- Width
150 mm
- Height
100 mm
- Length
200 cm
- Type
GLM 150-27 C
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2521565 Bosch Professional GLM 150-27 C Laser range finder 150 m
Warranty Terms
Warranty Terms 2521565 Bosch Professional GLM 150-27 C Laser range finder 150 m
Description
Features
- 2.8" color display1/4 inch tripod threadIntegrated target opticsProfessional laser distance meter for long distances (even outdoors) and with intelligent documentationPrecise laser measurement at long distances thanks to digital camera-target optics with zoom functionOptimum reading on the large, high-contrast IPS color display with flip-screen functionConnection via Bluetooth or USB port for easy data documentation
- This text is machine translated.
Scope of delivery
- Laser rangefinder GLM 150-27 C GLM 150-27 C
- Micro USB cable
- Protective case
- Wrist strap
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 664.97*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































