
Highlights & Details
Mileseey S20 laser distance meter, 150m
- Pointfinder camera with built-in 2x zoom for precise targeting in bright sunlight
- IP54 waterproof and dustproof rating to withstand demanding outdoor conditions
- 60 mm IPS backlit screen provides clear, rotating readouts in any lighting
- Streamlines complex measuring workflows to save time and labor
- Versatile and robust solution for contractors and property management
Technical specifications
- 3x AAA NiMH Akku
- Laser class 2, 630-670 nm
- Screen rotation
- Automatic switch-off: 180 seconds
- Measurement reference: Top/Tripod/Rear
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
150 m
- Accuracy ±
2 mm
- Reading time (max.)
2 s
- Units of measurement
m
ft
in
cm
mm
- Functions
Area measurement (incl partial areas)
Length measurement
Indirect measurement (trigonometric)
Cylindrical volume
Timer function
Data export
Tile sensor
Point-to-point measurement
Area calculator
Volume calculator
Show more
- Weight
140 g
IP54
- Memory
1000
- Laser category
2
- Laser wavelength
630 nm
- Dim
(L x W x H) 28 x 56.5 x 120 mm
- Width
56.5 mm
- Height
120 mm
- Length
28 mm
- Type
TO-10330152
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443384 TOOLCRAFT Laser range finder 150 m
Warranty Terms
Warranty Terms 3443384 TOOLCRAFT Laser range finder 150 m
Description
A highly precise 360° tilt sensor and an integrated intelligent base enable you to take precise measurements between any two points (P2P technology) from a single remote location.
Designed with an easy-to-use interface and intuitive navigation menu. A rotation indicator keeps the measurement in accordance with the instrument and ensures that you can retrieve the readings from any angle.
IP54 PROTECTION: Excellent water and dust resistance as well as an ergonomic design of the hand grip enable an extremely good performance and withstand harsh conditions in real outdoor work places.
This text is machine translated.
Features
- Integrated 360° tilt sensor accurately captures exact distances between any two remote points.
- Smart integration enables real-time data syncing and efficient project sketching.
- Measures up to 150 m with highly reliable ±2 mm professional-grade accuracy.
- Built-in memory securely archives up to 1,000 measurement groups for comprehensive documentation.
Scope of delivery
- 1x Outdoor P2P viewfinder with laser meaurement
- 1x Carry bag
- 1x Hand strap
- 3x Rechargeable AAA battery
- 1x User manual
- USB-C® cable















































