
Highlights & Details
DeWalt laser distance meter 100m-DW 03101
- Reading range 0.1 m - 100 m
- Accuracy ± 1.5 mm;IP54
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.1 m
- Max. reading range
100 m
- Accuracy ±
1.5 mm
- Functions
Non-stop reading
Addition and substraction
Area calculator
Alti
Altitude (combo reading)
Length measurement
Partial height measurement (trigonometric)
Volume calculator
- Weight
148 g
- Weight, information
without rechargeable battery
IP54
- Laser category
2
- Dim
(L x W x H) 35 x 54 x 134 mm
- Width
54 mm
- Height
134 mm
- Length
35 mm
Manufacturer's standards (no certificate)
- Type
DW03101
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1927617 DEWALT DW03101 Laser range finder 100 m
Description
This text is machine translated.
Scope of delivery
- 2 x 1.5 volts (LR03) Batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 267.99*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































