
Highlights & Details
Bosch GLM 50-27 CG
- Reading range 0.05 m - 50 m
- Accuracy ± 0.2 °;IP65
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
0.2°
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Inclinometer function
Volume calculator
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
2 x size AA batteries
- Weight
0.170 kg
- Weight, information
without battery
IP65
- Memory
30
- Laser category
2
- Laser wavelength
515 nm
- Dim
(L x W x H) 29 x 53 x 119 mm
- Width
53 mm
- Height
119 mm
- Length
29 mm
- Features
Bluetooth
Data logger app
1/4" (6.3 mm) tripod adapter
- Type
GLM 50-27 CG
- Factory colour
Multicolour
- Depth
200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2348255 Bosch Professional GLM 50-27 CG Laser range finder Bluetooth, Data logger app, 1/4" (6.3 mm) tripod adapter 50 m
User & Safety Instructions
User & Safety Instructions 2348255 Bosch Professional GLM 50-27 CG Laser range finder Bluetooth, Data logger app, 1/4" (6.3 mm) tripod adapter 50 m
Description
This text is machine translated.
Scope of delivery
- 2x 1.5 V LR6 battery (AA)
- Protective case
- Hand strap.
Frequently Bought Together
(*All information is plus legal VAT)€ 421.97*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































