
Highlights & Details
Laser rangefinder GLM 100-25 C
- Reading range 0.08 m - 100 m
- Accuracy ± 0.2 °;IP54
Technical specifications
- Laser class 2
- Product type
Laser range finder
- Min. reading range
0.08 m
- Max. reading range
100 m
- Accuracy ±
0.2°
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Indirect measurement (trigonometric)
Inclinometer function
Volume calculator
- Type (Bosch)
Bosch Professional (blue)
- Power supply (details)
3 X 1.5 V LR6 (AA)
- Weight
0.230 kg
- Weight, information
without (rechargeable) batteries
IP54
- Memory
50
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 150 cm x 200 mm x 100 mm
- Width
200 mm
- Height
100 mm
- Length
150 cm
- Type
GLM 100-25 C
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2521564 Bosch Professional GLM 100-25 C Laser range finder 100 m
User & Safety Instructions
User & Safety Instructions 2521564 Bosch Professional GLM 100-25 C Laser range finder 100 m
Warranty Terms
Warranty Terms 2521564 Bosch Professional GLM 100-25 C Laser range finder 100 m
Description
Features
- Digital viewfinder with zoom function: For precision at long distances, outdoors and in difficult ambient conditionsHigh-contrast IPS color display: Provides optimum readabilityQuick and easy documentation: Via Bluetooth & MeasureOn appReady for the construction site: Thanks to scratch-resistant display glass and IP54
- This text is machine translated.
Scope of delivery
- Laser rangefinder GLM 100-25 C GLM 100-25 C
- 3x 1.5 V LR6 battery (AA)
- Protective case
Frequently Bought Together
(*All information is plus legal VAT)€ 631.97*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































