
Highlights & Details
Laser rangefinder GLM 50-22
- Reading range 0.05 m - 50 m
- Accuracy ± 1.5 mm;IP65
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
50 m
- Accuracy ±
1.5 mm
- Reading time (max.)
4 s
- Units of measurement
mm
cm
m
ft
in
- Functions
Volume calculator
Area calculator
Non-stop reading
Indirect measurement (trigonometric)
- Type (Bosch)
Bosch Professional (blue)
- Weight
0.200 kg
- Weight, information
without (rechargeable) batteries
IP65
- Memory
10
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 29 x 53 x 119 mm
- Width
53 mm
- Height
119 mm
- Length
29 mm
- Type
GLM 50-22
- Depth
350 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521243 Bosch Professional GLM 50-22 Laser range finder 50 m
Warranty Terms
Warranty Terms 2521243 Bosch Professional GLM 50-22 Laser range finder 50 m
Description
Button for individual adjustments for preferred measurement functions and settings
Intuitive user interface with large numbers mode for better readability, supports 30 languages, with new help function
This text is machine translated.
Features
- Color display; IP65 certification, red laser
Scope of delivery
- Laser rangefinder GLM 50-22
- 2x 1.5 V LR6 battery (AA)
- Protective case
Frequently Bought Together
(*All information is plus legal VAT)€ 270.97*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































