
Highlights & Details
TOOLCRAFT 17.8 cm (7 inch) LCD digital microscope with polarizer
- 17.8 cm (7 inch) LCD-Microscope
- Magnification: 20 x to 300 x and 1500 x with digital Zoom
- HDMI cable outlet
Technical specifications
- Product type
Digital microscope
- Optical magnification (min.)
20 x
- Optical magnification (max.)
300 x
- Digital zoom (max.)
1500 x
- Lighting type
Reflected light
Transmitted light
- Operating voltage
5 V via USB
- Factory colour
White
- Dim
(L x W x H) 18.0 x 16.5 x 28.0 cm
- Length
18.0 cm
- Width
16.5 cm
- Height
28.0 cm
- Weight
930 g
- Features
Zoom
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135689 TOOLCRAFT TO-9407067 Digital microscope 300 x Reflected light, Transmitted light
Conformity certificate
Conformity certificate 3135689 TOOLCRAFT TO-9407067 Digital microscope 300 x Reflected light, Transmitted light
Download
Download 3135689 TOOLCRAFT TO-9407067 Digital microscope 300 x Reflected light, Transmitted light
Description
This text is machine translated.
Features
- Switchable polarizer
- Ideal for observing tiny objects, e.g. electronics, PCB circuits and biological specimen slices
- Photo resolution: 16M / 12M / 10M / 8M / 5M / 3M / 2M
- Video resolution: 1440 p, 2560 x 1440
- Storage: microSD card (not included)
- Light source: LED with adjustable brightness
- Power source: rechargeable battery or power adapter
- Software: PortableCapture Plus for Windows and Mac
- OSD languages: English, Chinese simplified, Polish, Swedish, German, Italian, Spanish, Slovak, Czech, Portuguese,
- Finnish, Danish, Norwegian, Russian, French, Japanese, Korean
Scope of delivery
- LCD digital microscope
- AC adapter
- USB cable
- HDMI cable
- Manual
- Calibration chart
Frequently Bought Together
(*All information is plus legal VAT)€ 287.96*











































