
Technical specifications
- Display: 12.7 cm (5"), IPS, 960 x 450 pixels
- Recording medium: MicroSD memory card (max. 32 GB)
- Recording format: Video: MP4, single image: JPEG
- Recording resolution – Full HD video: 1920 x 1080, HD: 1280 x 720
- Recording resolution: Single image: 12/10/8/5/3/2 megapixels, self-timer single image: 2/5/10 s
- Clip length Video: Endless, 1/3/5/10 minutes
- Outputs: FBAS (3.5 mm jack socket), HDMI, Mini-USB (PC)
- Other functions: Transmitted light/reflected light, dimmable; polarizer
- Power supply: Internal rechargeable battery, Li-Ion, 3.7 V, (battery life: 2–3 hours).
- Product type
Digital microscope
- Optical magnification (min.)
10 x
- Optical magnification (max.)
300 x
- Digital zoom (max.)
1200 x
- Lighting type
Reflected light
Transmitted light
- Operating voltage
5 V via USB
- Factory colour
White
Black
- Dim
(L x W x H) 15.8 x 16.5 x 26.7 cm
- Length
15.8 cm
- Width
16.5 cm
- Height
26.7 cm
- Weight
660 g
Documents & Downloads
Datasheet
Datasheet 2372770 dnt DNT000006 UltraZoom Pro Digital microscope 300 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2372770 dnt DNT000006 UltraZoom Pro Digital microscope 300 x Reflected light, Transmitted light
Conformity certificate
Conformity certificate 2372770 dnt DNT000006 UltraZoom Pro Digital microscope 300 x Reflected light, Transmitted light
Description
This text is machine translated.
Features
- Precise focusing through several resolution levelsContinuously adjustable polarizer for fading out of light disturbancesStorage and management of recordings on microSD card (max. 32 GB) and/or PCImage storage with time stamp possibleVideo storage with adjustable sequence lengthPhoto/video output via USB, FBAS or HDMI connectionPC software (MS Windows 7/8/10 and MacOS 10.14 or higher) for image display on the PC, evaluation, storage, image processing and image calibrationPartial operation, including recording according to schedule from the PC programPower supply via Li-ion battery (battery life approx. 2–3 h), rechargeable via mini USB port.
Scope of delivery
- Digital microscope Ultrazoom PRO
- 5 V USB power supply
- Mini-USB cable for power supply and PC connection
- Video cable, jack plug (3.5 mm on 1x cinch/RCA)
- CD with PC-software
- Calibration pattern
- Object retaining clips
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 204.98*






































