
Highlights & Details
Weller T0051406599 Prisma ESD Kit Stereo microscope 8 x Reflected light
- Crystal-clear 3D-stereo view thanks to ocular-free design
- High-intensity, natural 7000K LED lighting
- ESD protection.
- Adjustable universal arm and viewing position
- Lens system with interchangeable lenses: 4-fold, 6-fold and 8-fold magnification
- Large field of view for inspection
- A stand-alone device that fits seamlessly into any workbench
- Spare parts available
Technical specifications
- Product type
Stereo microscope
- Type
Upright
- Optical magnification (min.)
4 x
- Optical magnification (max.)
8 x
- Lighting type
Reflected light
- Dim
(L x W x H) 605 x 240 x 454 mm
- Length
605 mm
- Width
240 mm
- Height
454 mm
Documents & Downloads
Datasheet
Datasheet 3789939 Weller T0051406599 Prisma ESD Kit Stereo microscope 8 x Reflected light
User & Safety Instructions
User & Safety Instructions 3789939 Weller T0051406599 Prisma ESD Kit Stereo microscope 8 x Reflected light
Information
Information 3789939 Weller T0051406599 Prisma ESD Kit Stereo microscope 8 x Reflected light
Description
The quality standards in electronics manufacturing are constantly increasing - a thorough examination is therefore no longer only optional but indispensable. The Weller PRISMA microscope ESD sets new standards in nano soldering, repair and electronic testing by enabling a complete 3D visualization of each component. Each solder joint, each conductor track and each detail becomes clearly visible, so that you can work safely and with highest precision.
The ESD-safe construction protects sensitive components during every inspection. Designed for professionals, the microscope supports an ergonomic posture and reduces the load during long, demanding work sessions.
Precise inspection capabilities are critical to reducing errors, minimizing rework and ensuring compliance. The PRISMA microscope allows teams to meet the highest quality standards.
Crystal-clear 3D-stereo view:
Experience a natural 3D perspective that allows you to recognize height, position and shape of components with unparalleled clarity. The ocular design protects the eyes and supports the permanent focus, whereby the nano-soldering and detailed inspections are simpler and more precise.
Bright 7000K LED lighting:
The clear, natural light ensures precise working on the smallest components.
ESD protection
Protect sensitive electronics against damage from electrostatic discharge during each work.
Ergonomic, comfortable design:
The universal arm and the adjustable viewing position enable a long and effortless working. Work comfortably with or without glasses and keep your concentration and efficiency in a natural posture over long periods of time.
Large field of view
Efficient inspection thanks to a wide field of view for complex circuit boards.
Modular and interchangeable lenses:
You can easily adjust the lenses to any nano soldering project.
Proven Weller ecosystem:
The PRISMA microscope can be perfectly combined with soldering stations, soldering irons and accessories from Weller and offers professionals a fully coordinated, powerful workplace for precise nano soldering.
Typical applications: Plate testing, professional electronics testing, testing of solder joints, testing of soldering and reworking processes, ESD-protected electronics jobs, electronics manufacturing services (EMS), testing of industrial electronics
This text is machine translated.
Scope of delivery
- Microscope head
- Universal arm
- 4x standard lens
Frequently Bought Together
(*All information is plus legal VAT)€ 3,073.98*
What kind of Microscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































