
Highlights & Details
Laser distance measurer LiveCam
- Reading range 0.2 m - 150 m
- Accuracy ± IP65
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.2 m
- Max. reading range
150 m
- Units of measurement
m
ft
in
- Power supply (details)
3 x 1.2V HR03 (AAA) NiMH
- Weight
184 g
- Weight, information
incl. batteries
IP65
- Memory
50 memory slots
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 28 x 54 x 130 mm
- Width
54 mm
- Height
130 mm
- Length
28 mm
- Type
DistanceMaster LiveCam
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842854 Laserliner DistanceMaster LiveCam Laser range finder 150 m
User & Safety Instructions 2842854 Laserliner DistanceMaster LiveCam Laser range finder 150 m
User & Safety Instructions 2842854 Laserliner DistanceMaster LiveCam Laser range finder 150 m
User & Safety Instructions 2842854 Laserliner DistanceMaster LiveCam Laser range finder 150 m
Warranty Terms
Warranty Terms 2842854 Laserliner DistanceMaster LiveCam Laser range finder 150 m
Description
This text is machine translated.
Features
- Multi-functional laser distance meter with HD-camera target help, automatic 4-fold zoom and digital connection
Scope of delivery
- Distance Master LiveCamRechargeable batteriesUSB charging cableBagCarrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 429.98*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































