
Highlights & Details
Makita SK700GD Multi-line laser in green 12V max. (without battery, without charger) in carrying case
- Compact and handy designLong continuous operationXPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditionsDust and splash-proof with IP54 protection classBright green laser linesProjection of three 360-degree laser lines
Technical specifications
- Product type
Multi-line laser
- Features
w/o battery
- Range (max.)
70 m
- Accuracy (+/-)
2 mm
- Laser category
2
- Length
168 mm
- Width
104 mm
- Height
153 mm
- Dim
(L x W x H) 168 x 104 x 153 mm
- Weight
1.2 kg
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type
SK700GD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731463 Makita SK700GD Multi-line laser w/o battery Range (max.): 70 m
User & Safety Instructions
User & Safety Instructions 2731463 Makita SK700GD Multi-line laser w/o battery Range (max.): 70 m
Spare part list
Spare part list 2731463 Makita SK700GD Multi-line laser w/o battery Range (max.): 70 m
Description
This text is machine translated.
Scope of delivery
- SK700GD Akku-Multi line laser greenLE00929103 Transport bagLE00823195 Magnetic marker plateLE00929104 L-adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































