
Technical specifications
- Product type
3-D laser
- Features
Green laser
Incl. box
w/o battery
Self-levelling
- Range (max.)
60 m
- Auto-adjustment range (+/-)
3.5°
- Laser category
2
- Visible beam length
60 m
- Tripod thread mount
1/4"
5/8"
- Length
144 mm
- Width
120 mm
- Height
160 mm
- Dim
(L x W x H) 144 x 120 x 160 mm
- Weight
786 g
- Weight, information
without accessories
Manufacturer's standards (no certificate)
- Type
PowerPlane-Laser 3G Multi-18V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594134 Laserliner PowerPlane-Laser 3G Multi-18V 3-D laser Green laser, Incl. box, w/o battery, Self-levelling Range (max.): 60
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































