
Highlights & Details
Stylish, green cross-line laser with compact design, integrated 3-leg-stand and 1/4"-thread - use of recycled material for sustainability
- Sustainable design: The majority of the enclosure is made from recycled plastic
- Stylish and handy – precision meets modern design
- Perfect for horizontal and vertical alignment of pictures, shelves, mirrors or wall decorations
- Integrated 3-leg stand for an optimum setup
- Good visibility with green laser technology
- Rechargeable lithium-ion battery via USB-C cable
- Easy alignment of slopes with manual inclination function
- Extremely compact
- Time-saving automatic alignment
- 1/4" tripod socket
- Visual signal warns when the device is out of the level area
- Pendulum lock for safe transportation
Technical specifications
- Product type
Cross line laser
- Range (max.)
40 m
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Operating time (battery-powered)
6 h
- Power supply (details)
Li-Ion battery pack 3.7V / 1.0Ah / 3.7 Wh
- Length
40 mm
- Width
35 mm
- Height
160 mm
- Dim
(L x W x H) 40 x 35 x 160 mm
- Weight
140 g
Manufacturer's standards (no certificate)
- Type
SuperCross-Laser Pocket
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3758612 Laserliner SuperCross-Laser Pocket Cross line laser Range (max.): 40 m
User & Safety Instructions
User & Safety Instructions 3758612 Laserliner SuperCross-Laser Pocket Cross line laser Range (max.): 40 m
Description
This text is machine translated.
Scope of delivery
- SuperCross-Laser Pocket
- Li-ion battery pack
- USB-A to USB-C cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















