
Highlights & Details
TOOLCRAFT REPAIR SET, 79 PCS
- Comprehensive and compact kit for cell phones, computers or other electronic devices
- Portable kit with organized storage case
- Magnetic tip screwdriver for easy pick up
Technical specifications
- Product type
Repair kit
- Range of uses
DIYers
Mobile phone
- Car phone holder features
Tool holder
- Material
Chrome moly vanadium steel
ABS plastic
- Length
190 mm
- Height
31 mm
- Width
109.5 mm
- Dim
(L x W x H) 190 x 109.5 x 31 mm
- Weight
420 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203561 TOOLCRAFT TO-9610683 Repair kit DIYers, Mobile phone Tool holder 79-piece
Warranty Terms
Warranty Terms 3203561 TOOLCRAFT TO-9610683 Repair kit DIYers, Mobile phone Tool holder 79-piece
Description
This text is machine translated.
Scope of delivery
- Precision screwdriver handle
- Tweezer
- Suction cup
- 3 x triangular opening picks
- Slim card tray remover
- Magnetizer/demagnetizer
- 2 x Mini pay bars
- 61 x CR-V precision bits
- 8 x mini socket: M2.5 M3.0 M3.5 M4.0 M4.0 M4.5 M5.0 M5.5
Frequently Bought Together
(*All information is plus legal VAT)€ 55.72€ 44.96*
What kind of Tool Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

![Repair kit with various screwdriver bits, tools, a case and a magnet. Ideal for electronic repairs.<br><br>[Translation to British English]<br><br>Repair kit with assorted screwdriver bits, tools, a case and a magnet. Perfect for electronic repairs.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003203561PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)







































