
Highlights & Details
VDE-toolkit for electricians 50 pcs.
- 10 years manufacturer warranty
- Incl. digital multimeter
- VDE tested tools
Technical specifications
- Product type
Tool kit
- Range of uses
Electrical contractor
DIYers
- Car phone holder features
Bag
- Material
Polyamide
- Length
350 mm
- Height
65 mm
- Width
225 mm
- Dim
(L x W x H) 350 x 225 x 65 mm
- Weight
2.06 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587643 TOOLCRAFT TO-7762929 Electrical contractor, DIYers Tool kit Bag 50-piece mit Digital-Multimeter VOLTCRAFT VC-22
Warranty Terms
Warranty Terms 2587643 TOOLCRAFT TO-7762929 Electrical contractor, DIYers Tool kit Bag 50-piece mit Digital-Multimeter VOLTCRAFT VC-22
Description
This text is machine translated.
Scope of delivery
- 5 VDE screwdrivers: Slots 3x100mm, 4x100mm, 5.5x125mm , Cross slot PH: 1 x 80/PH 2 x 100 mm
- - 1 pc Insulating Stripping Diagonal Cutting Pliers 160mm, 1 pc Wire Stripping Pliers 160mm, 1 pc Insulating Stripping Long Nose Pliers 200mm
- 2 Lustre terminals 1,5 - 2,5/2,5 - 6,0 SQ mm
- 10 wire terminals 1,5 - 2,5 SQ mm
- 3 Insulation tapes 19 mm
- 25 Cable binders
- Phase tester 120 - 250 V
- Digital Multimeter VOLTCRAFT® VC-22 , 1 pc nylon bag.
Frequently Bought Together
(*All information is plus legal VAT)€ 197.46€ 189.46*
What kind of Tool Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































