
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Tool kit
Documents & Downloads
Datasheet
Datasheet 3437259 Wera Tool-Check Modular Micro 1 05049002001 Tool kit 21-piece
Datasheet 3437259 Wera Tool-Check Modular Micro 1 05049002001 Tool kit 21-piece
User & Safety Instructions
User & Safety Instructions 3437259 Wera Tool-Check Modular Micro 1 05049002001 Tool kit 21-piece
Description
Super compact 21-piece tool set for fine mechanical screw connections. 1 Hand-held Kraftform Micro 1014, suitable for holding bits with 4 mm outer hexagon drive, 20 bits with 4 mm outer hexagon drive for cross-head screws (Phillips and Pozidriv), TORX®, hexagon socket and slotted screws. Tough for universal use, 1 adapter 9549, with which different tool-check modular components can be connected. In the compact Tool-Check Modular Micro 1.
This text is machine translated.
This text is machine translated.
Features
- 22-piece set. 1 Hand-held Kraftform Micro 1014, suitable for holding bits with 4 mm outer hexagon drive, 20 bits with 4 mm outer hexagon drive for cross-head screws (Phillips and Pozidriv), TORX®, hexagon socket and slotted screws. Tough for universal use, 1 adapter 9549, with which different tool-check modular components can be connected. In the compact Tool-Check Modular Micro 1.
Scope of delivery
- Tool Check Modular Micro 1, 21-piece
- 1x 1014 Kraftform Micro Bits hand-holder 4 x 80 mm
- 4x 851/0 Micro Bits for Phillips screws PH 000x30 mm, PH 00x30 mm, PH 0x30 mm, PH 1x30 mm
- 2x 855/0 micro bits suitable for Pozidrive screws, PZ 0x30 mm, PZ 1x30 mm
- 6x 867/0 Micro Bits for inside TORX® Screws: TX 3x30 mm, TX 4x30 mm, TX 5x30 mm, TX 6x30 mm, TX 8x30 mm, TX 10 x 30 mm
- 5x 840/0 Micro Bits HEX Plus for hexagon socket screws: 0.9x30 mm, 1.3x30 mm, 1.5x30 mm, 2x30 mm, 2.5x30 mm
- 3x 800/0 Micro bits for slotted screws: 0.3x1.5x30 mm, 0.40x2.5x30 mm, 0.50x3x30 mm
- 1 x 9549 adapter for tool-check modular 10.5 x 47 x 16.5 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.98*
What kind of Tool Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































