
Highlights & Details
Battery-operated hedge trimmer GC-CH 18/40 Li Solo
- Compact and handyLightweightKnife laser-cutDiamond-ground steelMetal transmission
Technical specifications
- Cutting length 400 mmTooth pitch 13 mmCuts per minute 2400 min^-1Sound pressure level 68 dB(A)
- Operating voltage
18 V
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
475 mm
- Battery voltage
18 V
- Features
w/o charger
w/o battery
- Weight
2 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859916 Einhell GC-CH 18/40 Li Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 475 m
Warranty Terms
Warranty Terms 2859916 Einhell GC-CH 18/40 Li Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 475 m
Description
This text is machine translated.
Features
- Member of the Power X-Change familyCompact and handyLow weight for comfortable workingKnife made from laser-cut and diamond-ground steelMetallic gear for a long running time2-hand safety switchAluminium blade coverShock protection with bracket for wall mounting
Scope of delivery
- With 6 bits. Quiver
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 112.98*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































