
Highlights & Details
Einhell cordless hedge trimmer GC-CH 1846 Li kit (1x2.0Ah)
- System Battery-Power X-change battery
- Battery for more power X-Change devices
- Lower weight for comfortable working
Technical specifications
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
520 mm
- Rechargeable battery capacity (details)
2 Ah
- Max. battery life
80 min
- Battery voltage
18 V
- Features
+ charger
+ battery
- Weight
2300 g
- No. of strokes
2200 /min
- Charging time
0.75 h
- Blade spacing
15 mm
- Cut width
460 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1617080 Einhell GC-CH 1846 Li Kit (1x2,0Ah) Rechargeable battery Hedge trimmer + charger, + battery 18 V Li-ion 520 mm
User & Safety Instructions
User & Safety Instructions 1617080 Einhell GC-CH 1846 Li Kit (1x2,0Ah) Rechargeable battery Hedge trimmer + charger, + battery 18 V Li-ion 520 mm
User & Safety Instructions 1617080 Einhell GC-CH 1846 Li Kit (1x2,0Ah) Rechargeable battery Hedge trimmer + charger, + battery 18 V Li-ion 520 mm
Warranty Terms
Warranty Terms 1617080 Einhell GC-CH 1846 Li Kit (1x2,0Ah) Rechargeable battery Hedge trimmer + charger, + battery 18 V Li-ion 520 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBattery level indicator with 3 LEDsCompact and handyLow weight for comfortable workingMetal gear for a long life2-hand safety switch
Scope of delivery
- 1x battery-operated hedge trimmer GE-CH 1846 Li kit 1x stable quiver1 x 2.0 Ah rechargeable battery1x quick charger
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























