
Highlights & Details
Electrical rod hedge trimmer/saw GC-HC 90/2046 T
- Inclinable cutting attachmentsSteel blades laser-cut and diamond-groundLarge tooth pitchOREGON quality sword and chainHigh chain speed
Technical specifications
- Sword length chain saw 200 mmCutting speed chain saw 11 m/s.Blade length hedge trimmer 460 mmCuts per minute 2100 min^-1Tooth pitch 20 mm
- Product type
Telescopic hedge trimmer
900 W
- Operating type
Mains
- Blade length
460 mm
- Features
+ tree lopper attachment
- Weight
6.1 kg
- No. of strokes
2100 min^-1 /min
- Blade spacing
20 mm
- Knife length
460 mm
- Cut width
20 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748969 Einhell GC-HC 90/2046 T Mains Telescopic hedge trimmer + tree lopper attachment 900 W 460 mm
Information
Information 2748969 Einhell GC-HC 90/2046 T Mains Telescopic hedge trimmer + tree lopper attachment 900 W 460 mm
Warranty Terms
Warranty Terms 2748969 Einhell GC-HC 90/2046 T Mains Telescopic hedge trimmer + tree lopper attachment 900 W 460 mm
Description
This text is machine translated.
Features
- Inclinable cutting attachments for optimum cutting resultsKnife made from laser-cut and diamond-ground steelLarge tooth spacing for cutting thicker branchesOREGON quality sword and chainHigh chain speed for powerful cut
Scope of delivery
- With 6 bits. Blade protector
- OREGON Sword
- OREGON chain
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























