
Highlights & Details
Einhell petrol-lawn mower GC-PM 40/2
- 1 cylinder, 4-stroke engine3-stage single wheel cutting height adjustmentErgonomic, folding handle barsAttractive, stable plastic casingDebris bag with level indicator and two drain holders
Technical specifications
- Power 2 kWWheel diameter front 152 mmWheel diameter rear 152 mmFuel petrol (E10)Tank capacity approx. 0.9 l.Engine oil approx. 0.4 lSpark plug F5RTCElectrode clearance (spark plug) 0.6 - 0.8 mm
- Product type
Lawn mower
- Operating type
Petrol
- Features
+ cutting height adjustment
2000 W
- Motor type
Four-stroke, air-cooled petrol engine
- RPM
2900
- Engine displacement (cc)
132 cm³
- Suitable for
800 m²
- Cutting width (max.)
40 cm
- Cutting depth
25-60 mm
- Blade depth setting
Zentral x
- Collector
45 l
- Weight
17.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748960 Einhell GC-PM 40/2 Petrol Lawn mower + cutting height adjustment 2000 W Cutting width (max.) 40 cm Suitable for 800 m²
Information
Information 2748960 Einhell GC-PM 40/2 Petrol Lawn mower + cutting height adjustment 2000 W Cutting width (max.) 40 cm Suitable for 800 m²
Warranty Terms
Warranty Terms 2748960 Einhell GC-PM 40/2 Petrol Lawn mower + cutting height adjustment 2000 W Cutting width (max.) 40 cm Suitable for 800 m²
Description
This text is machine translated.
Scope of delivery
- With 6 bits. Grass collecting basket
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















