
Highlights & Details
Petrol lawn mower GC-PM 40/2 S
- 1 cylinder Einhell 4-stroke engineRear wheel drive can be switched off7-stage cut height adjustmentLow weight for good maneuverability
Technical specifications
- Wheel diameter rear 203 mmWheel diameter front 178 mm
- Product type
Lawn mower
- Operating type
Petrol
- Features
self-powered
2000 W
- Motor type
four-stroke, air cooled
- RPM
2900 U/min
- Engine displacement (cc)
132 cm³
- Suitable for
max. Grass area for 1000m²
- Cutting width (max.)
40 cm
- Cutting depth
min 25 mm - max. 75 mm
- Blade depth setting
7 x
- Collector
45 l
- Weight
19.91 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748981 Einhell GC-PM 40/2 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 40 cm Suitable for max. Grass area for 1
Information
Information 2748981 Einhell GC-PM 40/2 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 40 cm Suitable for max. Grass area for 1
Warranty Terms
Warranty Terms 2748981 Einhell GC-PM 40/2 S Petrol Lawn mower self-powered 2000 W Cutting width (max.) 40 cm Suitable for max. Grass area for 1
Description
This text is machine translated.
Features
- 1 cylinder Einhell 4-stroke OHV engineRear wheel drive can be switched off7-stage central cutting height adjustmentLow weight for good maneuverability
Scope of delivery
- Incl. 45l catching bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















