
Highlights & Details
Petrol lawn mower GC-PM 51/3 S HW
- 1 cylinder, 4-stroke engineRear wheel drive can be switched off6-settings of cutting heightErgonomic, folding handle bars3-way adjustable height guide rail
Technical specifications
- Wheel diameter front 204 mmWheel diameter rear 280 mm
- Product type
Lawn mower
- Operating type
Petrol
- Features
self-powered
2700 W
- Motor type
Combustion engine / four-stroke, air-cooled
- RPM
2900 U/min
- Engine displacement (cc)
170 cm³
- Suitable for
Up to 1800m²
- Cutting width (max.)
51 cm
- Cutting depth
max. 80 mm
- Blade depth setting
6 x
- Collector
70 l
- Weight
31.4 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748983 Einhell GC-PM 51/3 S HW Petrol Lawn mower self-powered 2700 W Cutting width (max.) 51 cm Suitable for Up to 1800m²
Information
Information 2748983 Einhell GC-PM 51/3 S HW Petrol Lawn mower self-powered 2700 W Cutting width (max.) 51 cm Suitable for Up to 1800m²
Warranty Terms
Warranty Terms 2748983 Einhell GC-PM 51/3 S HW Petrol Lawn mower self-powered 2700 W Cutting width (max.) 51 cm Suitable for Up to 1800m²
Description
This text is machine translated.
Features
- 1 cylinder, 4-stroke engineRear wheel drive can be switched off6-stage central cutting height adjustmentErgonomic, folding guide rail with soft grip3-way adjustable height guide rail
Scope of delivery
- With 6 bits. Grass collecting bag
- Multiway adaptor
- Adapter for side ejection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























