
Highlights & Details
Battery-operated lawn mower GE-CM 36/34-1 Li-Solo
- Member of the Power X-Change family TWIN-PACK technologyBrushless motor5-stage, axial cutting height setting
Technical specifications
- Wheel diameter rear 180 mmWheel diameter front 150 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Operating voltage
36 V
- Technology
Li-ion
- Suitable for
200 m²
- Cutting width (max.)
33.5 cm
- Cutting depth
max. 65 mm - min. 25 mm central cm
- Blade depth setting
5 x
- Collector
30 l
- Weight
11.9 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748979 Einhell GE-CM 36/34-1 Li-Solo Power X-Change Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting w
Information
Information 2748979 Einhell GE-CM 36/34-1 Li-Solo Power X-Change Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting w
Warranty Terms
Warranty Terms 2748979 Einhell GE-CM 36/34-1 Li-Solo Power X-Change Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting w
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x18V battery requiredTWIN-PACK technology: 2x18V Power X-change batteries - more Power5-stage central cutting height adjustment (25-65mm)Fatigue-free working thanks to the ergonomically designed grip areaHeight-adjustable guide railConvenient storage thanks to folding guide railStable and light aluminum guide railIntegrated carrying handle for easy transportationGrass collecting tray with full status displayLawn protecting wheels with large contact surfaceRecommendation for optimal results: 2.5Ah battery and larger
Scope of delivery
- With 6 bits. Grass collecting bag 30 l
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























