
Highlights & Details
Set consisting of Battery-Operated chain saw GE-PS 18/15 Li BL Solo and PXC-Starter-Kit 18V 4 Ah
- Member of the Power X-Change family
- Brushless motor
- Pure Power Brushless
- Perfect for cutting back and shape
- 7-in-1 ABS
- Active battery management system
- 3-stage LED charging status indicator
- Microprocessor monitored
- Gentle charging given to deep discharge
- High-quality Li-ion rechargeable battery cells
- Rubberised housing
Technical specifications
- Cutting length 125 mm
- Idling speed 3300 min-1
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
158 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
+ battery
+ charger
- Weight
1.11 kg
- Chain speed
4.8 m/s
- Length
415 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414146 Einhell GE-PS 18/15 Li BL-Solo Power X-Change + Power X-Change PXC Starter Kit 18V 4Ah Rechargeable battery Cordless cha
Datasheet 3414146 Einhell GE-PS 18/15 Li BL-Solo Power X-Change + Power X-Change PXC Starter Kit 18V 4Ah Rechargeable battery Cordless cha
User & Safety Instructions
User & Safety Instructions 3414146 Einhell GE-PS 18/15 Li BL-Solo Power X-Change + Power X-Change PXC Starter Kit 18V 4Ah Rechargeable battery Cordless cha
Information
Information 3414146 Einhell GE-PS 18/15 Li BL-Solo Power X-Change + Power X-Change PXC Starter Kit 18V 4Ah Rechargeable battery Cordless cha
Warranty Terms
Warranty Terms 3414146 Einhell GE-PS 18/15 Li BL-Solo Power X-Change + Power X-Change PXC Starter Kit 18V 4Ah Rechargeable battery Cordless cha
Description
The PXC Starter-Kit is an ideal set for beginners to the Power X-Change-series. The set includes one rechargeable battery and a system charger of the innovative lithium-ion series. The modern technology of the Power X-Change system series offers more power and more endurance in a system that can be combined without limits: Each device in the PXC-system series in the garden and tools area can be operated with every PXC-battery. The charger can also be used universally. For PXC professionals the Starter-Kit is an extension of the inventory, in order to always have a full Akku "in Reserve". This saves considerable costs when purchasing. In addition, there is no more mess and chaos with different batteries and chargers for each individual unit. Maximum security is provided by the proactive battery management from Einhell. All important parameters are continuously monitored by the most modern components. The 3-stage LED system allows charging status to be checked quickly and easily at any time. These rechargeable batteries resist the normal self-discharge through the high-quality lithium-ion cells. The rubberized housing offers not only a high shock protection and good grip, the adjusted grip recesses provide for easy handling. Situational charging cycles not only ensure gentle charging and extended battery life during the charging process. It is also possible to charge the batteries during each charging status - without damaging the batteries. The intelligent charging management and the permanent monitoring of battery provide for optimum charging and highest security. The 6-stage charger system offers the latest information on the current battery status. The charger is equipped with integrated suspension eyes for wall mounting.
This text is machine translated.
Features
- Low vibration thanks to the highly efficient motor
- Easy maintenance thanks to tool-free blade and chain change
- High quality sword and chain set for high cutting power
- Safe application thanks to hand protection and folding chain cover
- Hand storage area with Softgrip for two-handed use
- Slim and light design for ergonomic working
- Blade cover for safe storage
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Perfect for cutting back and shape of trees and bushes
- For chopping green cut and cutting square timber
- Can be used universally for all Power X-CHANGE devices
- Save money, protect the environment and have flexibility in house and garden
- Battery features:
- 7-in-1 ABS: The active battery management system
- 3-stage LED battery charging indicator
- Microprocessor constantly monitors parameters
- Soft charging at deep discharge and thus long life
- High-quality lithium-ion cells: Almost no self-discharge
- Rubberised housing provides a high shock protection and secure hold
- Recessed grip handle allows for ergonomic removal of the battery
- Charger features:
- 6-staged charging level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent battery status check and corresponding battery charge
- Soft charging at deep discharge and thus long life
Scope of delivery
- With 6 bits. Blade cover
- Oil metering aid
- Allen key
- Power X-Change battery
- Charger
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















