
Highlights & Details
Battery-operated lawn thatcher GE-SA 36/35 Li-Solo
- TWIN-PACK technology
- Brushless motor
- Pure Power Brushless
- Tool-free change of roller
Technical specifications
- Number of Lawn thatcher blades 16 pieces
- Number of fan claws 24 pcs
- Wheel diameter front 160 mm
- Wheel diameter rear 160 mm
- Operating time max. (with 3.0 Ah) 20 min
- Product type
Lawn thatcher
- Features
w/o battery
w/o charger
+ quick tensioners
+ cutting height adjustment
Height-adjustable folding handle
- Operating type
Rechargeable battery
- Operating voltage
36 V
- Motor type
Brushless motor
- Blade depth setting
4-Fach x
- Working width
35 cm
- Collector
28 l
- Weight
10.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748949 Einhell GE-SA 36/35 Li-Solo Power X-Change Rechargeable battery Lawn thatcher, Lawn aerator w/o battery, w/o charger, +
Information
Information 2748949 Einhell GE-SA 36/35 Li-Solo Power X-Change Rechargeable battery Lawn thatcher, Lawn aerator w/o battery, w/o charger, +
Warranty Terms
Warranty Terms 2748949 Einhell GE-SA 36/35 Li-Solo Power X-Change Rechargeable battery Lawn thatcher, Lawn aerator w/o battery, w/o charger, +
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x18V battery required
- TWIN-PACK technology: 2x18V Power X-change batteries - more Power
- Brushless motor - more Power and longer running time
- Tool-free change of roller
Scope of delivery
- Including 28 L basket
- Knife roller
- Fan roller
Hints
What kind of Scarifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















