
Highlights & Details
Battery-operated Lawn thatcher GE-SC 36/35 Li - Solo
- TWIN-PACK technology
- Brushless motor
- Pure Power Brushless
- Ball-bearing knife roller
- 16 Stainless steel blades
Technical specifications
- Wheel diameter front 160 mm
- Wheel diameter rear 160 mm
- Number of Lawn thatcher blades 16 pieces
- Product type
Lawn thatcher
- Features
w/o battery
w/o charger
+ quick tensioners
Adjustable handle
- Operating type
Rechargeable battery
- Operating voltage
36 V
- Motor type
Brushless motor/electric motor
- Blade depth setting
3-Fach x
- Working width
35 cm
- Technology
Li-ion
- Battery voltage
18 V
- Weight
9.94 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748948 Einhell GE-SC 36/35 Li - Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher w/o battery, w/o charger, + quick
Information
Information 2748948 Einhell GE-SC 36/35 Li - Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher w/o battery, w/o charger, + quick
Warranty Terms
Warranty Terms 2748948 Einhell GE-SC 36/35 Li - Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher w/o battery, w/o charger, + quick
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x18V battery required
- TWIN-PACK technology: 2x18V Power X-change batteries - more Power
- Brushless motor - more Power and longer running time
- Ball-bearing knife roller with 16 stainless steel blades
Scope of delivery
- With 6 bits. Knife roller
Hints
What kind of Scarifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















