
Highlights & Details
Einhell professional battery-operated chain saw GP-LC 36/35 Li incl. 2 battery 4.0 Ah + charger
- Brushless electric motor
- Tool-free chain tensioning
- Claw stop made of metal
- 33 cm cutting length
Technical specifications
- Operating voltage
36 V
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
350 mm
- Features
+ spare battery
+ charger
- Weight
4.004 kg
- Oil tank volume
115 ml
- Chain speed
15 m/s
- Length
818 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886866 Einhell GP-LC 36/35 Li Rechargeable battery Chainsaw + spare battery, + charger Blade length 350 mm
User & Safety Instructions
User & Safety Instructions 2886866 Einhell GP-LC 36/35 Li Rechargeable battery Chainsaw + spare battery, + charger Blade length 350 mm
User & Safety Instructions 2886866 Einhell GP-LC 36/35 Li Rechargeable battery Chainsaw + spare battery, + charger Blade length 350 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required
- 2x 18V Power X-Change rechargeable batteries
- Brushless motor
- More Power and longer duration
- Tool-free chain tensioning and chain changing
- Robust OREGON quality sword and sharp chain
Scope of delivery
- 1x battery-operated chain saw GP-LC 36/35 Li-Solo
- 2x battery 4.0 Ah 18 V
- 1x double charger
- 1x OREGON chain
- 1x OREGON sword
- 1x sword guard
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















