
Highlights & Details
Cordless pressure cleaner pistol HYPRESSO 18/24-1
- Operating pressure (max.): 24 bar
- Max. feed rate: 240 l
Technical specifications
- Protection class: IPX0
- max. Water inlet pressure 0.5 MPa (5 bar)
- Product type
Cordless pressure washer
- Features
Water filter
incl. battery
- Cleaning system
Cold water
- Nozzle type
4-in-1 nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Operating pressure (max.)
24 bar
- Max. feed rate
240 l
- Hose length
5 m
- Feed temperature
40 °C
- Weight
1.52 kg
- Dim
(L x W x H) 400 x 283 x 80 mm
- Length
400 mm
- Width
283 mm
- Height
80 mm
Documents & Downloads
Datasheet
Datasheet 3359439 Einhell HYPRESSO 18/24-1 Power X-Change + StarterKIT Cordless pressure washer 24 bar Cold water
User & Safety Instructions
User & Safety Instructions 3359439 Einhell HYPRESSO 18/24-1 Power X-Change + StarterKIT Cordless pressure washer 24 bar Cold water
Warranty Terms
Warranty Terms 3359439 Einhell HYPRESSO 18/24-1 Power X-Change + StarterKIT Cordless pressure washer 24 bar Cold water
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Handy, light and compact for a comfortable cleaning
- Fast cleaning of slightly contaminated surfaces
- Multi-functional nozzle with 4-way adjustable spray
- Multiple applications, for example for irrigation and cleaning
- Thorough cleaning thanks to the integrated rotor nozzle
- ECO mode ensures extended battery life
- Comfortable to use thanks to ergonomic shape with soft grip
- Foam spray bottle for using cleaning agents
- 5 m suction hose for removing water from bucket, lake, pond, etc.
Scope of delivery
- Incl. Adjustable nozzle
- Bottle adapter
- 5 m suction hose incl. water filter
- Foam spray bottle
- Mesh bag
- Battery-spray protection sleeve
- 2 extension lances
- Power X-Change battery 4.0 Ah
- Charger
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





