• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Impact Bit Taschenbox 10tlg 118653 Bit set 1/4" (6.3 mm), PH, PZ, Allen, TX

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10-piece original Einhell impact bit set (50 mm bits PH/PZ/T/H, S2 steel, E 6.3 shaft, pouch with stand-up function)

  • 50 mm bits – The set contains 50 mm bits in PH, PZ, T and H drives for versatile screwing.
  • Output marking – All bits are marked to allow quick and easy identification.
  • Manganese phosphated S2 steel – The bits are made of S2 steel with manganese phosphatizing for above-average hardness and durability.
  • 1/4 inch E 6.3 shaft – The bits are equipped with a standardized shaft and therefore suitable for commercial impact screwdrivers, cordless screwdrivers and drills.
  • Compact pocket cassette – all bits are stored in a handy pocket cassette, which can be transported easily.
  • Stand-up function – The cassette has a convenient set-up function that enables the bits to be removed quickly and easily.
  • Universal usage possibilities – Ideal for screwing and fixing work at home, in the workshop or while traveling.

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

PH

PZ

Allen

TX

Shape

E 6.3

Drive

1/4" (6.3 mm)

Length

50 mm

Material

S2 steel

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428617 Einhell Impact Bit Taschenbox 10tlg 118653 Bit set 1/4" (6.3 mm), PH, PZ, Allen, TX

Description

The 10-piece Einhell impact bit set contains impact-resistant 50 mm bits with E 6.3 shank in the profiles PH1 / PH2 / PZ1 / PZ2 / T15 / T20 / T25 / T30 / H4 / H5, all with drive marking. The bits are made of manganese-phosphated S2 steel and offer above average hardness and durability. They fit common power drills, screwdrivers and screwdrivers. A compact pocket cassette with positioning function provides for a simple removal.

This text is machine translated.

Features

  • 9 x 50 mm bits (PH/PZ/T/H)
  • 1x pocket cassette with setup function

Scope of delivery

  • 9 x 50 mm bits (PH/PZ/T/H)
  • 1x pocket cassette with setup function

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)